onsemi MBRF40250TG

Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 250V V(RRM), Silicon, TO-220AB
$ 1.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRF40250TG.

IHS

Datasheet9 pages6 years ago

Upverter

Newark

onsemi

Farnell

Inventory History

3 month trend:
+9.51%

CAD Models

Download onsemi MBRF40250TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 250V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB
ON Semi NTST40120CTG; Dual Schottky Diode; Common Cathode; 120V 40A; 4-Pin TO-220AB

Descriptions

Descriptions of onsemi MBRF40250TG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 250V V(RRM), Silicon, TO-220AB
Schottky Power Rectifier, Switch-mode, 40 A, 250 V
Diode Schottky 250V 40A 3-Pin(3+Tab) TO-220 Full-Pak Rail
Avnet Japan
onsemi Schottky Diode, 40A, 250V, TH, TO-220, 3-Pin
Diode Schottky 250V 40A 3-Pin(3+Tab) TO-220FP Tube
Schottky Rectifier, 250 V, 40 A, Single, TO-220FP, 3 Pins, 970 mV
The 250V 40A Schottky Rectifier minimizes the need for EMI filtering reduces switching losses and has soft recovery without reverse recovery oscillation.
Repetitive Peak Reverse Voltage:250V; Average Forward Current:40A; Diode Configuration:Single; Diode Case Style:TO-220FP; No. of Pins:3Pins; Forward Voltage Max:970mV; Forward Surge Current:150A; Operating Temperature Max:150°C RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRF40250TG.