onsemi MBR40L60CTG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB
$ 0.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR40L60CTG.

Master Electronics

Datasheet5 pages11 years ago

IHS

onsemi

Newark

Inventory History

3 month trend:
-7.04%

CAD Models

Download onsemi MBR40L60CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.861
$ 1.02
Stock
130,858
11,278
Authorized Distributors
6
4
Mount
-
Through Hole
Case/Package
TO-220-3
TO-220-3
Forward Voltage
580 mV
570 mV
Reverse Voltage (DC)
-
-
Forward Current
40 A
40 A
Max Reverse Leakage Current
550 µA
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 60V 30A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 60V TO220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 250V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBR40L60CTG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB
onsemi Schottky Diodes Diodes, 40A, 60V, Through hole mounting, TO-220encapsulation, 3needle
MBR40L60CT Series 60 V 40 A Flange Mount Switchmode Power Rectifier - TO-220-3
Enhanced Schottky rectifiers with lower Vf higher surge and lower power loss/high efficiency.
Diode Schottky 60V 40A 3-Pin(3+Tab) TO-220AB Rail
Avnet Japan
Schottky Barrier Rectifier, L-Series, 60 V, 40 A
DIODE SCHOTTKY 60V 40A SWITCHMODE TO220A
RECTIFIER, DUAL, 40A, 60V, TO-220; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 40A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 810mV; Reverse Recovery Time trr Max: -; Forward Surg

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd