onsemi NTST40120CTG

ON Semi NTST40120CTG; Dual Schottky Diode; Common Cathode; 120V 40A; 4-Pin TO-220AB
$ 0.689
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTST40120CTG.

IHS

Datasheet9 pages12 years ago

Upverter

onsemi

Future Electronics

Newark

Inventory History

3 month trend:
-0.04%

CAD Models

Download onsemi NTST40120CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.689
$ 1.157
$ 1.157
Stock
432,503
275,720
275,720
Authorized Distributors
4
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
910 mV
680 mV
680 mV
Reverse Voltage (DC)
-
-
-
Forward Current
40 A
40 A
40 A
Max Reverse Leakage Current
-
500 µA
500 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-03-16
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

ON Semi NTSJ40120CTG; Dual Schottky Diode; Common Cathode; 120V 40A; 4-Pin TO-220FP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 250V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi NTST40120CTG provided by its distributors.

ON Semi NTST40120CTG; Dual Schottky Diode; Common Cathode; 120V 40A; 4-Pin TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB
NTST Series Dual 120 V 250 A Through Hole Schottky Rectifier - TO-220-3
Diode Schottky 120V 40A 3-Pin(3+Tab) TO-220AB Tube
onsemi Schottky Diodes Diodes, 40A, 120V, Through hole mounting, TO-220ABencapsulation, 3needle
Schottky Power Rectifier, Dual, 40 A, 120 V TO-220
Diode, Schottky, Dual, 40A, 120V, To220; Repetitive Peak Reverse Voltage:120V; Average Forward Current:40A; Diode Configuration:Dual Common Cathode; Diode Case Style:To-220Ab; No. Of Pins:3Pins; Forward Voltage Max:910Mv Rohs Compliant: Yes |Onsemi NTST40120CTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd