Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MBR3045WTG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR3045WTG.

IHS

Datasheet5 pages5 years ago

Newark

onsemi

Farnell

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MBR3045WTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.999
$ 0.999
Stock
233,885
189,457
189,457
Authorized Distributors
0
2
2
Mount
-
-
-
Case/Package
TO-247
TO-247
TO-247
Forward Voltage
760 mV
600 mV
600 mV
Reverse Voltage (DC)
-
-
-
Forward Current
30 A
-
-
Max Reverse Leakage Current
1 mA
1 mA
1 mA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-07-12
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AC
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-247AC
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-247AC

Descriptions

Descriptions of onsemi MBR3045WTG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247
45V, 200A, 1mA, 15A, Dual Common Cathode Diode, TO-247-3, TH, 16.26mm × 5.3mm × 21.08mm
Rectifier Diode Schottky 45V 30A 3-Pin(3+Tab) TO-247 Tube
Schottky Barrier Rectifier, 30 A, 45 V
. . . using the Schottky Barrier principle with a platinum barrier metal. These state-of-the-art devices have the following
SCHOTTKY RECTIFIER, 30A, 45V TO-247; Dio; SCHOTTKY RECTIFIER, 30A, 45V TO-247; Diode Type:Schottky; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(AV):30A; Forward Voltage VF Max:720mV; Forward Surge Current Ifsm Max:200A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR3045WTG.