Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MBR4045WTG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-247AC
$ 13.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR4045WTG.

IHS

Datasheet5 pages12 years ago

Upverter

Future Electronics

iiiC

element14

CAD Models

Download onsemi MBR4045WTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AC
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-247AC

Descriptions

Descriptions of onsemi MBR4045WTG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-247AC
Rectifier Diode Schottky 45V 40A 3-Pin(3+Tab) TO-247 Tube
Schottky Power Rectifier, Switch-mode, 40 A, 45 V
Schottky Rectifier, 40A, 30V To-247; Repetitive Peak Reverse Voltage:45V; Average Forward Current:40A; Diode Configuration:Dual Common Cathode; Diode Case Style:To-247; No. Of Pins:3Pins; Forward Voltage Max:800Mv; Qualification:- Rohs Compliant: Yes |Onsemi MBR4045WTG
DIODE, SCHOTTKY, 40A, 45V, TO-247; Diode Type:Schottky; Voltage, Vrrm:45V; Current, If AV:40A; Current, Ifsm:400A; Voltage, Vf Max:0.8V; Temperature, Tj Max:175°C; Termination Type:Through Hole; Operating Temperature Range:-55°C to +125°C; Case Style:TO-247; No. of Pins:3; Current, Ifs Max:400A; Forward Voltage:0.8V; Current, Ir Max:1000µA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd