Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MBR40H100WTG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-247AC
$ 6.488
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR40H100WTG.

IHS

Datasheet7 pages12 years ago

Future Electronics

onsemi

Newark

Farnell

Inventory History

3 month trend:
-96.67%

CAD Models

Download onsemi MBR40H100WTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-09-02
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-09-30
LTD Date2023-03-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AC
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-247AC
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247

Descriptions

Descriptions of onsemi MBR40H100WTG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-247AC
Schottky Barrier Rectifier, H-Series, 100 V, 40 A
Enhanced Schottky rectifiers with lower Vf higher surge and lower Ir parameters
Rectifier Diode Schottky 100V 40A 3-Pin(3+Tab) TO-247 Tube
DIODE, SCHOTTKY, 40A, 100V, TO-247; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):40A; Forward Voltage VF Max:900mV; Forward Surge Current Ifsm Max:200A; Diode Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ifsm:200A; Current Ir Max:10µA; Forward Voltage:900mV; Junction Temperature Tj Max:175°C; Package / Case:TO-247; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR40H100WTG.