onsemi MBR3045WT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247AC
$ 0.999
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR3045WT.

Upverter

Datasheet4 pages12 years ago

IHS

onsemi

Inventory History

3 month trend:
-9.46%

CAD Models

Download onsemi MBR3045WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.999
$ 0.776
Stock
203,693
444,958
Authorized Distributors
2
3
Mount
-
Through Hole
Case/Package
TO-247
TO-220-3
Forward Voltage
600 mV
500 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
15 A
15 A
Max Reverse Leakage Current
1 mA
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Descriptions

Descriptions of onsemi MBR3045WT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247AC
30 Amp Schottky Barrier Rectifier 20 to 60 Volts | DIODE ARRAY SCHOTTKY 45V TO247
Rectifier Diode Schottky 45V 30A 3-Pin(3+Tab) TO-247 Tube
Schottky Barrier Rectifier, 30 A, 45 V
Schottky Rectifier; Package/Case:TO-247; Current Rating:30A; Leaded Process Compatible:No; Mounting Type:Through Hole; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd