Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MBR1545CTG

Rectifier Diode Schottky 45V 15A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 45V TO220AB
$ 0.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR1545CTG.

element14 APAC

Datasheet5 pages11 years ago

IHS

Newark

iiiC

Farnell

Inventory History

3 month trend:
+15.16%

CAD Models

Download onsemi MBR1545CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.842
$ 0.349
$ 0.349
Stock
621,727
740,738
740,738
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
570 mV
570 mV
570 mV
Reverse Voltage (DC)
-
-
-
Forward Current
15 A
7.5 A
7.5 A
Max Reverse Leakage Current
100 µA
100 µA
100 µA
Reverse Recovery Time
-
-
-
Capacitance
500 pF
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 100V 10A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 100V TO220
NXP SemiconductorsNXPS20H100CX,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBR1545CTG provided by its distributors.

Rectifier Diode Schottky 45V 15A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 45V TO220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB
onsemi Schottky Diodes Diodes, 15A, 45V, Through hole mounting, TO-220encapsulation, 3needle
45V 1 pair of common cathodes 840mV@15A 7.5A TO-220 Schottky Diodes ROHS
Schottky Barrier Rectifier, 15 A, 45 V
...using the Schottky Barrier principle with a platinum barrier metal. These state-of-the-art devices have the following

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR1545CTG.