onsemi MBR1645G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR1645G.

IHS

Datasheet7 pages12 years ago

Newark

onsemi

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-14.04%

CAD Models

Download onsemi MBR1645G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

onsemiMBR1635G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC
onsemiMBR1645
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC
onsemiMBR1660
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi MBR1645G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC
Schottky Barrier Rectifier, 16 A, 45 V
onsemi Schottky Diode, 16A, 45V, TH, TO-220AC, 2-Pin
ON SEMI MBR1645G, SCHOTTKY DIODE, 45V 16A, 2-PIN TO-220AC
Diode Schottky 45V 16A 2-Pin(2+Tab) TO-220AC Rail
Avnet Japan
Schottky Rectifier, 45 V, 16 A, Single, TO-220AC, 2 Pins, 630 mV
...using the Schottky Barrier principle with a platinum barrier metal. These state-of-the-art devices have the following
Schottky Rectifier, 16A, 45V To-220; Repetitive Peak Reverse Voltage:45V; Average Forward Current:16A; Diode Configuration:Single; Diode Case Style:To-220Ac; No. Of Pins:2Pins; Forward Voltage Max:630Mv; Forward Surge Current:150A Rohs Compliant: Yes |Onsemi MBR1645G.
DIODE, SCHOTTKY, 16A, 45V; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(AV):16A; Forward Voltage VF Max:630mV; Forward Surge Current Ifsm Max:150A; Diode Case Style:TO-220AC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current If @ Vf:16A; Current Ifsm:150A; Device Marking:MBR1645; Forward Current If Max:16A; Junction Temperature Tj Max:175°C; Package / Case:TO-220AC; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR1645-G
  • MBR1645G.