onsemi MBR1660

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC
$ 1.214
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR1660.

IHS

Datasheet3 pages24 years ago

Farnell

onsemi

Newark

element14 APAC

Inventory History

3 month trend:
-6.05%

Alternate Parts

Price @ 1000
$ 1.214
$ 0.419
Stock
173,081
40,667
Authorized Distributors
3
4
Mount
Through Hole
Through Hole
Case/Package
TO-220-2
-
Forward Voltage
750 mV
750 mV
Reverse Voltage (DC)
-
-
Forward Current
16 A
16 A
Max Reverse Leakage Current
1 mA
500 µA
Reverse Recovery Time
-
25 ns
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-03-10
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemiMBR1645
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC
onsemiMBR750
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 50V V(RRM), Silicon, TO-220AC
onsemiMBR760
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 60V V(RRM), Silicon, TO-220AC
onsemiMBR1050
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi MBR1660 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC
MBR1660 Series 0.75 V 16 A 60 V Flange Mount Schottky Rectifier -TO-220AC
Diode Schottky 60V 16A 2-Pin(2+Tab) TO-220AC Rail
Schottky Rectifier; Package/Case:TO-220; Current Rating:16A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
DIODE, SCHOTTKY, 16A, 60V, TO-220; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):16A; Forward Voltage VF Max:750mV; Forward Surge Current Ifsm Max:150A; Diode Case Style:TO-220; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:150A; Forward Voltage:750mV; Junction Temperature Tj Max:150°C; Package / Case:TO-220; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd