onsemi MBR1645

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC
$ 0.472
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR1645.

Upverter

Datasheet5 pages12 years ago

IHS

onsemi

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MBR1645 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.472
$ 0.463
$ 0.463
Stock
55,519
293,688
293,688
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
630 mV
630 mV
630 mV
Reverse Voltage (DC)
-
-
-
Forward Current
16 A
16 A
16 A
Max Reverse Leakage Current
200 µA
200 µA
200 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-03-10
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

onsemiMBR1660
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC
onsemiMBR750
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 50V V(RRM), Silicon, TO-220AC
onsemiMBR760
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 60V V(RRM), Silicon, TO-220AC
onsemiMBR1050
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC
onsemiMBR1035
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi MBR1645 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC
Diode Schottky 45V 16A 2-Pin(2+Tab) TO-220AC Rail
MBR1645 Series 45 V 150 A Flange Mount Schottky Rectifier - TO-220AC
Schottky Barrier Rectifier, 16 A, 45 V
Schottky Rectifier; Package/Case:TO-220; Current Rating:16A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
DIODE, SCHOTTKY, 16A, 45V, TO-220; Diode Type:Schottky; Voltage, Vrrm:45V; Current, If AV:16A; Current, Ifsm:150A; Voltage, Vf Max:0.63V; Temperature, Tj Max:150°C; Termination Type:Through Hole; Case Style:TO-220AC; No. of Pins:2; Current, Ifs Max:150A; Forward Voltage:0.63V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR-1645
  • MBR1645.
  • MBR1645..