onsemi MBR1090G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-220AC
$ 0.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR1090G.

Newark

Datasheet4 pages14 years ago
Datasheet4 pages18 years ago

IHS

Farnell

Inventory History

3 month trend:
-7.03%

CAD Models

Download onsemi MBR1090G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.282
$ 0.282
Stock
123,443
4,022
4,022
Authorized Distributors
3
2
2
Mount
-
-
-
Case/Package
TO-220-2
-
-
Forward Voltage
950 mV
780 mV
780 mV
Reverse Voltage (DC)
-
-
-
Forward Current
10 A
-
-
Max Reverse Leakage Current
100 µA
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiMBR10100G
DIODE SCHOTTKY 100V 10A TO220-2 / Rectifier Diode Schottky 100V 10A 2-Pin(2+Tab) TO-220AC Rail
onsemiMBR1060G
Diode Schottky 60 Volt 10A 2-Pin (2+Tab) TO-220AC Rail
onsemiMBR1080G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 80V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi MBR1090G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-220AC
Rectifier Diode Schottky 90V 10A 2-Pin(2+Tab) TO-220AC Tube
DIODE SCHOTTKY 90V 10A TO220-2
Schottky Barrier Rectifier, 10 A, 90 V
...using the Schottky Barrier principle with a platinum barrier metal. These state-of-the-art devices have the following
DIODE, SCHOTTKY, 10A, 90V, TO-220; Repetitive Reverse Voltage Vrrm Max:90V; Forward Current If(AV):10A; Diode Configuration:Single; Diode Case Style:TO-220AC; No. of Pins:2Pins; Forward Voltage VF Max:800mV; Forward Surg

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR1090G.