onsemi MBR1080G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 80V V(RRM), Silicon, TO-220AC
$ 0.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR1080G.

Newark

Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages18 years ago

IHS

iiiC

Farnell

CAD Models

Download onsemi MBR1080G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-10-31
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiMBR10100G
DIODE SCHOTTKY 100V 10A TO220-2 / Rectifier Diode Schottky 100V 10A 2-Pin(2+Tab) TO-220AC Rail
onsemiMBR1060G
Diode Schottky 60 Volt 10A 2-Pin (2+Tab) TO-220AC Rail
onsemiMBR1090G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi MBR1080G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 80V V(RRM), Silicon, TO-220AC
Rectifier Diode Schottky 80V 10A 2-Pin(2+Tab) TO-220AC Tube
DIODE SCHOTTKY 80V 10A TO220-2
Schottky Barrier Rectifier, 10 A, 80 V
...using the Schottky Barrier principle with a platinum barrier metal. These state-of-the-art devices have the following
Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:80V; Forward Current If(Av):10A; Forward Voltage Vf Max:800Mv; Forward Surge Current Ifsm Max:150A; Operating Temperature Max:175°C; Diode Case Style:To-220Ac Rohs Compliant: Yes |Onsemi MBR1080G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR1080-G
  • MBR1080G.