Diotec SBT1090

Schottky Barrier Diode, 10A, 90V, TO-220AC
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec SBT1090.

IHS

Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diotec SBT1090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.282
$ 0.55
$ 0.55
Stock
4,022
113,381
113,381
Authorized Distributors
2
3
3
Mount
-
-
-
Case/Package
-
TO-220-2
TO-220-2
Forward Voltage
780 mV
950 mV
950 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
10 A
10 A
Max Reverse Leakage Current
-
100 µA
100 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2004-12-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec SBT1090 provided by its distributors.

Schottky Barrier Diode, 10A, 90V, TO-220AC
DIODE SCHOTTKY 90V 10A TO220AC
Rectifier Diode

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R