onsemi MBR1060G

Diode Schottky 60 Volt 10A 2-Pin (2+Tab) TO-220AC Rail
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR1060G.

Newark

Datasheet4 pages16 years ago
Datasheet5 pages16 years ago

IHS

onsemi

Arrow Electronics

iiiC

Inventory History

3 month trend:
-8.45%

CAD Models

Download onsemi MBR1060G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiMBR10100G
DIODE SCHOTTKY 100V 10A TO220-2 / Rectifier Diode Schottky 100V 10A 2-Pin(2+Tab) TO-220AC Rail
onsemiMBR1045G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
onsemiMBR1035G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-220AC
onsemiMBR745G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
onsemiMBR735G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 35V V(RRM), Silicon, TO-220AC
onsemiMBR10100
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi MBR1060G provided by its distributors.

Diode Schottky 60 Volt 10A 2-Pin (2+Tab) TO-220AC Rail
Diode: Schottky rectifying; THT; 60V; 10A; TO220AC; Package: tube
onsemi Schottky Diode, 10A, 60V, TH, TO-220AC, 2-Pin
ON SEMI MBR1060G, SCHOTTKY DIODE, 60V 10A, 2-PIN TO-220AC
SWITCHMODE POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC
Schottky Rectifier, 60 V, 10 A, Single, TO-220AC, 2 Pins, 800 mV
DIODE SCHOTTKY 60V 10A TO220-2
Schottky Barrier Rectifier, 10 A, 60 V
...using the Schottky Barrier principle with a platinum barrier metal. These state-of-the-art devices have the following
DIODE, SCHOTTKY, 10A, 60V; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 10A; Diode Configuration: Single; Diode Case Style: TO-220AC; No. of Pins: 2Pins; Forward Voltage VF Max: 800mV; Forward Surge Curren

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR1060-G
  • MBR1060G.