onsemi MBR0540T3G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR0540T3G.

Farnell

Datasheet5 pages14 years ago

IHS

onsemi

Newark

Inventory History

3 month trend:
+14.76%

CAD Models

Download onsemi MBR0540T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.103
$ 0.103
Stock
14,803,518
19,375,265
19,375,265
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Forward Voltage
620 mV
620 mV
620 mV
Reverse Voltage (DC)
-
-
-
Forward Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
20 µA
20 µA
20 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

DIODE, SCHOTTKY BARRIER, VR 40V, IF 0.5A, PKG SOD-123,VF 0.51V, TJ +150DEGC, CS 5.5A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
RECTIFIER, SCHOTTKY POWER; PLASTIC SOD-123; 0.5 A @ +90C IF; +125; 20V; 1000
Rectifier Diode Schottky 20V 0.5A 2-Pin Sod-123 T/R / Diode Schottky 20V 500Ma Sod123
RF Diode Schottky 30V 225mW 2-Pin SOD-123 T/R / DIODE SCHOTTKY 30V 200MA SOD123
onsemiMBR130T1G
DIODE SCHOTTKY 30V 1A SOD123 / Rectifier Diode Schottky 30V 1A 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MBR0540T3G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
onsemi Schottky Diodes Diodes, 500mA, 40V, surface mount, SOD-123encapsulation, 2needle
ON SEMI MBR0540T3G, SMT SCHOTTKY DIODE, 40V 500MA, 2-PIN SOD-123
Rectifier Diode Schottky 40V 0.5A 2-Pin SOD-123 T/R
DIODE, SCHOTTKY, 0.5A, 40V, SOD-123,REEL; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 500mA; Diode Configuration: Single; Diode Case Style: SOD-123; No. of Pins: 2Pins; Forward Voltage VF Max: 510mV; Forw

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR0540-T3G
  • MBR0540T3G.