Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi M74VHC1GT50DFT2G

74VHC Series SMT Single Non-Inverting Buffer / CMOS Logic Level Shifter SC-70-5
$ 0.08
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M74VHC1GT50DFT2G.

IHS

Datasheet14 pages3 years ago

Upverter

onsemi

Augswan

Newark

CAD Models

Download onsemi M74VHC1GT50DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.063
$ 0.063
Stock
1,161,679
2,312,627
2,312,627
Authorized Distributors
3
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

Schmitt Trigger Buffer 1 Channel Non-Inverting CMOS 5-Pin SC-88A Tape and Reel
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SC-88A T/R
NC7SZ125 Series 5.5 V TinyLogic® UHS Single Buffer w/ 3-State Output - SC-70-5

Descriptions

Descriptions of onsemi M74VHC1GT50DFT2G provided by its distributors.

74VHC Series SMT Single Non-Inverting Buffer / CMOS Logic Level Shifter SC-70-5
74VHC1GT50 Tape & Reel (TR) 2001 Tin (Sn) logic buffer 8mA 8mA 25.5ns 1mm 200mW
M74VHC1GT50DFT2G, LOG CMOS BUFR LOG LEVL | ON Semiconductor M74VHC1GT50DFT2G
Single Non-Inverting Buffer, TTL Level
Buffer, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5
Buffer 1-CH Non-Inverting CMOS 5-Pin SC-70 T/R
1¦ÌA Non-inverting CMOS 1 1 1 1 1.65V 5.5V 8mA Buffer£¬Non-Inverting Single ended 8mA SC-70-5 SMD mount£¬glue mount 1.1mm(height)
IC BUFF CMOS LVL/SFTR N-I SOT353
IC BUFFER NON-INVERT 5.5V SC88A
BUFFER, NON INVERTING, SINGLE, SOT-353-5; Logic Family / Base Number: -; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SOT-353; No. of Pins: 5Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: 74VHC; Logic IC Base Number: -; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74VHC1GT50DFT2G.