onsemi NL17SZ126DFT2G

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SC-88A T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ126DFT2G.

IHS

Datasheet13 pages3 years ago

JRH Electronics

Upverter

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.04%

CAD Models

Download onsemi NL17SZ126DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.034
$ 0.034
Stock
2,043,708
4,687,855
4,687,855
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
6 ns
6 ns
6 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5/SOT-353)
ON SEMICONDUCTOR M74VHC1GT50DFT1G Buffer, Non-Inverting, Shifter, 1.65V to 5.5V, SOT-353-5
NC7SZ125 Series 5.5 V TinyLogic® UHS Single Buffer w/ 3-State Output - SC-70-5

Descriptions

Descriptions of onsemi NL17SZ126DFT2G provided by its distributors.

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SC-88A T/R
NL17SZ Series 3.25 V SMT Single Non-Inverting Buffer; 3-State - SOT-353
17SZ126 Tape & Reel (TR) 2009 17SZ logic driver 32mA 32mA 12.5ns 1mm 150mW
1μA Non-inverting Tristate 1 1 1 1 1.65V 5.5V 32mA Buffer,Non-Inverting Single ended 32mA SC-70-5 SMD mount,glue mount 1.1mm(height)
The NL17SZ126 MiniGate is a single tri-state Buffer operating from 1.65 V to 5.5 V available in either the very popular SC70/SC88a/SOT-353 pacakge or the tiny 1.6 X 1.6 X .6 mm SOT553 package.
BUFFER, NON INVERTING, 3STATE, SOT-353-5; Logic Device Type: Buffer, Non Inverting; Logic Family / Base Number: -; Logic Case Style: SOT-353; No. of Pins: 5Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: 17SZ; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd