onsemi M1MA152KT1G

Rectifier Diode Small Signal Switching 80V 0.1A 3ns 3-Pin SC-59 T/R
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M1MA152KT1G.

Master Electronics

Datasheet3 pages14 years ago

IHS

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.23%

CAD Models

Download onsemi M1MA152KT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.025
$ 0.025
Stock
1,736,889
697,393
697,393
Authorized Distributors
6
1
1
Mount
-
-
-
Case/Package
SC
TO-236-3
TO-236-3
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
100 mA
100 mA
100 mA
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Reverse Recovery Time
3 ns
3 ns
3 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon
Rectifier Diode Small Signal Switching Si 40V 0.15A 3ns 3-Pin SC-59 T/R
Rectifier Diode Small Signal Switching 40V 0.1A 3ns 3-Pin SC-59 T/R
Rectifier Diode Small Signal Switching 80V 0.15A 10ns 3-Pin SC-59 T/R
Switching Diode, Dual, Common Anode, 40 V
onsemiBAS16WT1G
SILICON SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.5A, 75V V(RRM), Silicon

Descriptions

Descriptions of onsemi M1MA152KT1G provided by its distributors.

Rectifier Diode Small Signal Switching 80V 0.1A 3ns 3-Pin SC-59 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.1A, 80V V(RRM), Silicon
Discrete Diode, 80V, 500mA, 3ns, 100nA, 100μA, SC-59, SMD, 2.9mm × 1.5mm × 1.09mm
80 V 100 mA 2pF Surface Mount Single Silicon Switching Diode - SC-59
M1MA152KT1G SWITCHING DIODE, 100MA 80V, 3-PIN SC-59

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd