onsemi BAS16WT1G

SILICON SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.5A, 75V V(RRM), Silicon
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS16WT1G.

Upverter

Datasheet6 pages21 years ago

IHS

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-2.94%

CAD Models

Download onsemi BAS16WT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.028
$ 0.025
Stock
5,162,574
2,492,609
Authorized Distributors
6
3
Mount
-
-
Case/Package
SC
SC
Forward Voltage
1.3 V
1.25 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
1 µA
1 µA
Reverse Recovery Time
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

onsemiBAS16WT1
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon
Rectifier Diode Small Signal Switching 80V 0.1A 3ns 3-Pin SC-59 T/R
Rectifier Diode Small Signal Switching 80V 0.15A 10ns 3-Pin SC-59 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon
Rectifier Diode Small Signal Switching Si 40V 0.15A 3ns 3-Pin SC-59 T/R
Rectifier Diode Small Signal Switching 40V 0.1A 3ns 3-Pin SC-59 T/R

Descriptions

Descriptions of onsemi BAS16WT1G provided by its distributors.

SILICON SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.5A, 75V V(RRM), Silicon
BAS16WT1G Series 100 V 200 mA 200 mW SMT Silicon Switching Diode - SC70-3
Rectifier Diode Small Signal Switching 6ns 3-Pin SC-70 T/R
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 75V, IF 200MA, PKG SC-70 (SOT-323),VF 1250MV
DIODE, SIGNAL, 75V, SC70, FULL REEL; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 75V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 6ns; Forward Surge Curre
Diode Configuration:Single; Repetitive Peak Reverse Voltage:75V; Average Forward Current:200Ma; Forward Voltage Max:1.25V; Reverse Recovery Time:6Ns; Forward Surge Current:500Ma; Operating Temperature Max:150°C; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BAS16WT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS16WT1G.