onsemi M1MA151WAT1G

Switching Diode, Dual, Common Anode, 40 V
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M1MA151WAT1G.

IHS

Datasheet5 pages14 years ago

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-5.85%

CAD Models

Download onsemi M1MA151WAT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.031
$ 0.062
Stock
1,204,226
3,959,997
Authorized Distributors
6
6
Mount
-
-
Case/Package
SC
SC
Forward Voltage
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
100 mA
100 mA
Max Reverse Leakage Current
100 nA
100 nA
Reverse Recovery Time
10 ns
10 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Rectifier Diode Small Signal Switching 80V 0.15A 10ns 3-Pin SC-59 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon
Rectifier Diode Small Signal Switching 80V 0.1A 3ns 3-Pin SC-59 T/R
Rectifier Diode Small Signal Switching Si 40V 0.15A 3ns 3-Pin SC-59 T/R
Rectifier Diode Small Signal Switching 40V 0.1A 3ns 3-Pin SC-59 T/R
onsemiBAS16WT1G
SILICON SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.5A, 75V V(RRM), Silicon

Descriptions

Descriptions of onsemi M1MA151WAT1G provided by its distributors.

Switching Diode, Dual, Common Anode, 40 V
Diode Small Signal Switching 40V 0.15A 3-Pin SC-59 T/R
40V 750mA 10ns 100nA 100μA double SC-59 SMD mount 2.9mm*1.5mm*1.09mm
SMALL SIG DIODE DUAL COMMON CATHODE 40V;
0.1 A 2 ELEMENT SILICON SIGNAL DIODE
DIODE ARRAY GP 40V 100MA SC-59

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd