onsemi M1MA152WAT1G

Rectifier Diode Small Signal Switching 80V 0.15A 10ns 3-Pin SC-59 T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M1MA152WAT1G.

HQonline

Datasheet4 pages14 years ago

IHS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-11.74%

CAD Models

Download onsemi M1MA152WAT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.062
$ 0.031
Stock
3,959,997
1,204,226
Authorized Distributors
6
6
Mount
-
-
Case/Package
SC
SC
Forward Voltage
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
100 mA
100 mA
Max Reverse Leakage Current
100 nA
100 nA
Reverse Recovery Time
10 ns
10 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Switching Diode, Dual, Common Anode, 40 V
Rectifier Diode Small Signal Switching 80V 0.1A 3ns 3-Pin SC-59 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon
Rectifier Diode Small Signal Switching Si 40V 0.15A 3ns 3-Pin SC-59 T/R
Rectifier Diode Small Signal Switching 40V 0.1A 3ns 3-Pin SC-59 T/R
onsemiBAS16WT1G
SILICON SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.5A, 75V V(RRM), Silicon

Descriptions

Descriptions of onsemi M1MA152WAT1G provided by its distributors.

Rectifier Diode Small Signal Switching 80V 0.15A 10ns 3-Pin SC-59 T/R
Diode Array 1 Pair Common Anode Standard 80V 100mA (DC) Surface Mount TO-236-3
M1MA152WAT1G DUAL SWITCHING DIODE, COMMON ANODE, 100 MA, 150 MA 80V, 3-PIN SC-59
DIODE, SMALL SIGNAL, AEC-Q101, 80V; Diode Configuration: Dual Common Anode; Repetitive Reverse Voltage Vrrm Max: 80V; Forward Current If(AV): 150mA; Forward Voltage VF Max: 1.2V; Reverse Recovery Time trr Max: 10ns; Forward S

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • M1MA152WAT1G.