onsemi M1MA152KT1

Tape & Reel (TR) Surface Mount Standard Single Diode Standard 2pF @ 0V 1MHz 100mA 200mW 3ns
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M1MA152KT1.

IHS

Datasheet4 pages14 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi M1MA152KT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.05
$ 0.05
Stock
697,393
1,736,889
1,736,889
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
TO-236-3
SC
SC
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
100 mA
100 mA
100 mA
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Reverse Recovery Time
3 ns
3 ns
3 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

SINGLE SILICON SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.1A, 40V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 0.1A, 80V V(RRM), Silicon
Tape & Reel (TR) Surface Mount Standard Single Diode Standard 2pF @ 0V 1MHz 100mA 200mW 3ns
Diodes Inc.BAV170
Diode Switching 85V 0.215A Automotive 3-Pin SOT-23
Diodes Inc.BAV170Q-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns Automotive 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon

Descriptions

Descriptions of onsemi M1MA152KT1 provided by its distributors.

Tape & Reel (TR) Surface Mount Standard Single Diode Standard 2pF @ 0V 1MHz 100mA 200mW 3ns
Rectifier Diode, 1 Phase, 1 Element, 0.1A, 80V V(RRM), Silicon
DIODE GEN PURP 80V 100MA SC59 / Diode Standard 80 V 100mA Surface Mount SC-59
500mA 3ns 100nA 225mA Freestanding SC-59-3 SMD mount,glue mount 2.9mm*1.5mm*1.09mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd