onsemi M1MA151AT1G

Tape & Reel (TR) Surface Mount Standard Single Diode Standard 2pF @ 0V 1MHz 100mA 200mW 3ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M1MA151AT1G.

IHS

Datasheet4 pages20 years ago

onsemi

Farnell

CAD Models

Download onsemi M1MA151AT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.057
Stock
1,437,057
2,602,526
Authorized Distributors
0
6
Mount
Surface Mount
-
Case/Package
TO-236-3
SC
Forward Voltage
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
100 mA
100 mA
Max Reverse Leakage Current
100 nA
100 nA
Reverse Recovery Time
3 ns
3 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.1A, 80V V(RRM), Silicon
Diodes Inc.BAV199
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon

Descriptions

Descriptions of onsemi M1MA151AT1G provided by its distributors.

Tape & Reel (TR) Surface Mount Standard Single Diode Standard 2pF @ 0V 1MHz 100mA 200mW 3ns
Rectifier Diode, 1 Phase, 1 Element, 0.1A, 40V V(RRM), Silicon
Rectifier Diode Switching 40V 0.1A 3ns 3-Pin SC-59 T/R
RECTIFIER DIODE, 0.1A, 40V;
DIODE GEN PURP 40V 100MA SC59
0.1 A SILICON SIGNAL DIODE
Switching Diode 40V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd