onsemi LV8761V-MPB-E

LV8761T Series 6 V 3 A 3.15 W Single Ch H-Bridge Motor Driver - SSOP-36J
$ 2.048
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV8761V-MPB-E.

Farnell

Datasheet13 pages12 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LV8761V-MPB-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-18
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2016-05-06
LTD Date2016-11-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

LV8761V-TLM-E FULL BRIDGE MOTOR DRIVER BIDIRECTIONAL MOTOR, 35 V 3A, 36-PIN SSOP
IC MTR DRV BIPOLR 0-5.5V 44SSOPJ / Bipolar Motor Driver BiCDMOS Parallel 44-SSOPJ
LV8746V Series 38 V 1.2 A 3.1 W Dual Ch PWM Stepping Motor Driver - SSOP-44K

Descriptions

Descriptions of onsemi LV8761V-MPB-E provided by its distributors.

LV8761T Series 6 V 3 A 3.15 W Single Ch H-Bridge Motor Driver - SSOP-36J
H-Bridge Motor Driver 36-Pin SSOP36J Fan-Fold
Motor Driver, H-Bridge, Forward / Reverse
DRIVER, H-BRIDGE, 35V, BIDIR, 36SSOP; Motor Type:DC Brush; No. of Outputs:1; Output Current:3A; Driver Case Style:SSOP; No. of Pins:36; Operating Temperature Min:-20°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Logic Type:NAND Gate; Operating Temperature Range:-20°C to +85°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV8761V-MPB-E.
  • LV8761VMPBE