onsemi LV8712T-MPB-H

LV8712T Series 6 V 1 A 1.35W Single Ch PWM Stepping Motor Driver - TSSOP-24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV8712T-MPB-H.

Farnell

Datasheet14 pages12 years ago

onsemi

SHENGYU ELECTRONICS

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-05-16
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

LV8713T Series 6 V 1 A 1.35W Single Ch PWM Stepping Motor Driver - TSSOP-24
Bi-CMOS Cut Tape (CT) LV8711 General Purpose motor driver 16V 800mA 4.4mm -20C~85C TA
Forward/Reverse Motor Driver 24-Pin TSSOP

Descriptions

Descriptions of onsemi LV8712T-MPB-H provided by its distributors.

LV8712T Series 6 V 1 A 1.35W Single Ch PWM Stepping Motor Driver - TSSOP-24
Stepping Motor Driver, Constant-Current Control, PWM
Steeping Motor Driver 24-Pin TSSOP
DRIVER, MOTOR, 16V, PWM CNTRL, 24TSSOP; Motor Type:Stepper; No. of Outputs:2; Output Current:800mA; Driver Case Style:TSSOP; No. of Pins:24; Supply Voltage Min:4V; Supply Voltage Max:16V; Operating Temperature Min:-20°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-20°C to +85°C; Supply Voltage Range:4V to 16V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV8712T-MPB-H.