onsemi LV8014T-TLM-E

Forward/Reverse Motor Driver 24-Pin TSSOP
$ 2.419
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV8014T-TLM-E.

IHS

Datasheet6 pages12 years ago

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LV8014T-TLM-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-06-13
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2015-04-03
LTD Date2015-10-03
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Bi-CMOS Cut Tape (CT) LV8711 General Purpose motor driver 16V 800mA 4.4mm -20C~85C TA
LV8713T Series 6 V 1 A 1.35W Single Ch PWM Stepping Motor Driver - TSSOP-24
Forward/Reverse Motor Driver 24-Pin TSSOP
NXP SemiconductorsMPC17510EJR2
H-Bridge, Low Voltage, DC Brushed Motor Driver, 2-15V, 3.8A, 200kHz, TSSOPW 24, Reel

Descriptions

Descriptions of onsemi LV8014T-TLM-E provided by its distributors.

Forward/Reverse Motor Driver 24-Pin TSSOP
AC Motor Controller, 2.5A, BICMOS, PDSO24
MOTOR DVR, FORWARD/REV 24TSSOP;
Over Temperature OBSOLETE (Last Updated: 2weeks ago) Lead Free Cut Tape (CT) bridge driver 1.4A 5V 750m Ohm 6.5mm
IC HALF BRIDGE DRVR 1.4A 24TSSOP
MOTOR DVR, FORWARD/REV 24TSSOP; Motor Type:Stepper; No. of Outputs:2; Output Current:1.4A; Supply Voltage Range:2V to 7V; Driver Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:-20°C to +75°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Base Number:8014

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV8014TTLME