onsemi FAN7601MX

Switching Controller, Current-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7601MX.

IHS

Datasheet15 pages21 years ago

onsemi

Fairchild Semiconductor

Augswan

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-10-14
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Green-Mode PWM Controller for Flyback Converter, Programmable Frequency to 300KHz
FAN6757 Series 30 V 82.5% 68 kHz SMT mWSaver PWM Controller - SOIC-8
onsemiUC3842AD
Boost,Flyback No Up~500KHz Transistor Driver 1 5.1V 4.9V SOIC-8 SMD mount
Texas InstrumentsTL5001CPS
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOP Tube
Texas InstrumentsTL5001CPSR
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOP T/R

Descriptions

Descriptions of onsemi FAN7601MX provided by its distributors.

Switching Controller, Current-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO8
Converter Offline Flyback Topology Up to 300kHz 8-SOIC
Switching Controllers - ICs PWM Controller Green Current Mode
IC OFFLINE SWITCH FLYBACK 8SOIC
SWITCHING CONTROLLER SINGLE PULSE WIDTH MODULATION ROHS3Compliant Converter Offline -25C~125C TA 0.25A Up to 300kHz 4.92mm
The FAN7601 is a green programmable frequency current mode PWM controller. It is specially designed for the off-line adapter application and the auxiliary power supplies which require high efficiency at a light load and no load. The internal high voltage start-up switch and the burst mode reduce the power loss. The FAN7601 includes some protections such as latch protection and over voltage protection. The latch protection can be used for over voltage protection and/or thermal protection and so on. And the soft start prevents the output voltage over shoot at start up. Product Highlights: Green Current Mode PWM Control Low Operating Current: Max 4mA Burst Mode Operation Internal High Voltage Start-up Switch Under Voltage Lockout (UVLO): 12V/8V Latch Protection & Soft Start Function Over Voltage Protection: 19V Operating Frequency up to 300kHz Max Duty Cycle: 95%

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd