onsemi LMV358IDR2G

Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp -40deg C to +125deg C
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LMV358IDR2G.

IHS

Datasheet22 pages5 years ago

Master Electronics

Augswan

Inventory History

3 month trend:
-0.14%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2020-08-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi LMV358IDR2G provided by its distributors.

Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp -40deg C to +125deg C
Op Amp Quad Low Voltage Amplifier R-R O/P 5V 8-Pin SOIC N T/R
210¦ÌA(x2 Channels) 1V/¦Ìs 1MHz Rail to Rail 160mA 2 4 5V 1.7mV 1nA CMOS SOIC-8
Operational Amplifier, 2 Func, 9000uV Offset-Max, CMOS, PDSO8
Opamp, 1Mhz, -40 To 125Deg; No. Of Channels:2Channels; Gain Bandwidth Product:1Mhz; Supply Voltage Range:2.7V To 5V; Ic Case/Package:Soic; No. Of Pins:8Pins; Amplifier Type:Voltage Feedback; Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Onsemi LMV358IDR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd