onsemi TL331SN4T3G

Comparator, Single Channel, Open Collector, Low Power, Wide Supply Range
$ 0.096
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL331SN4T3G.

IHS

Datasheet7 pages4 years ago

SHENGYU ELECTRONICS

onsemi

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-14.51%

CAD Models

Download onsemi TL331SN4T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-02-08
Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 6 days ago)

Related Parts

LMV Series 5 V 1 nA SMT Single General Purpose, Low Voltage Comparator - TSOP-5
NCS2200A Series 6 V 1 pA Surface Mount Low Voltage Comparator - SOT-23-5
NCS2200 Series 6 V 1 pA Surface Mount Low Voltage Comparator - SOT-23-5
Comparator, Single, Low Power, 36 V Pinout Style: 2
Comparator Single R-R I/O 6V 6-Pin TSOP T/R
Comparator Single R-R I/O 6V 6-Pin TSOP T/R

Descriptions

Descriptions of onsemi TL331SN4T3G provided by its distributors.

Comparator, Single Channel, Open Collector, Low Power, Wide Supply Range
IC COMPARATOR 1CH LP 5TSOP / Comparator General Purpose 5-TSOP
Tape & Reel (TR) 0.4muA Tin (Sn) e3 comparator circuit 250nA @ 5V 850ns 3mm 5V
Comparator Single ±18V/36V 5-Pin TSOP T/R
500μA Open Collector 16mA 36V 5mV@5V 250nA@5V TSOP-5 SMD, Adhesive Mount, 1mm H

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd