onsemi MC78L15ACP

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive
$ 0.294
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78L15ACP.

Jameco (USA)

Datasheet15 pages10 years ago
Datasheet17 pages20 years ago

IHS

Future Electronics

Augswan

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC78L15ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-01-03
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsL78L12ACZ
L78L Series 12 V 100 mA Positive Voltage LDO Regulator Through Hole - TO-92
LDO Regulator Pos 12V 0.1A 3-Pin TO-92R Bulk
STMicroelectronicsL78L12ACZ-TR
L78L Series 12 V 100 Ma Through Hole Positive Voltage LDO Regulator - TO-92
STMicroelectronicsL78L15ACZ
LINEAR VOLTAGE REGULATOR, 15V, TO-92; In; Input Voltage Min:23V; Max:35V; Output Current:100mA;
LDO Regulator Pos 18V 0.1A 3-Pin TO-92R Ammo
Texas InstrumentsUA78L15ACLP
Linear Volt Reg, 15V, 0.1A, To-226Aa-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L15ACLP

Descriptions

Descriptions of onsemi MC78L15ACP provided by its distributors.

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive
LDO Regulator Pos 15V 0.1A 3-Pin TO-92R Bulk
MC78Lxx Series 15 V 100 mA Positive Fixed 3-Terminal Voltage Regulator - TO-92
3-TERMINAL 0.1A POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 15VBIPolar, PBCY3
60dB(120Hz) 6.5mA positive electrode Fixed 100mA 1 15V 16.7V 20V 35V 1.7V 150mV 300mV TO-92-3 Through hole mounting 5.33mm(height)
The MC78LXXA / LM78LXXA series of fixed-voltage monolithic integrated circuit voltage regulators are suitable for applications that required supply current up to 100 mA.
IC, V REG +15V, 78L15, TO-92-3; Fixed Output Voltage Nom.: 15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 23V; Input Voltage Max: 35V; Product Range: 7815 Voltage Regulators; Output
Linear Voltage Regulator IC; Dropout Voltage, Vdo:1.7V; Output Current:100mA; No. of Outputs:1; No. of Pins:3; Operating Temperature Range:0°C to +125°C; Input Voltage Primary Max:35V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78L15ACP..