onsemi LM7805ACT

LM78XXA Series 5 V Fixed Output 1 A 3-Terminal LDO Voltage Regulator - TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM7805ACT.

Upverter

Datasheet24 pages13 years ago

element14 APAC

Farnell

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Download onsemi LM7805ACT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.225
Stock
138,137
4,683,808
4,683,808
Authorized Distributors
0
6
6
Case/Package
TO-220-3
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
2.2 A
1.5 A
1.5 A
Min Input Voltage
7.5 V
7 V
7 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
4.8 V
4.75 V
4.75 V
Max Output Voltage
5.2 V
5.25 V
5.25 V
Accuracy
2 %
-
-
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
68 dB
62 dB
62 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsL7805ABP
STMicroelectronics Linear Regulator, 5V Out, 1A Max, Single Output, TO-220FP, TH, 3-Pin
STMicroelectronicsL7805ACP
STMicroelectronics Linear Regulator, 5V Out, 1A Max, Single Output, TO-220FP, TH, 3-Pin
MC78M05ACTG, SINGLE LINEAR VOLTAGE REGULATOR, 700MA 5 V, +/-2%, 3-PIN TO-220
Linear Voltage Regulator IC Positive Fixed Output 6V 1A TO-220-3
Linear Voltage Regulator, 1 A, Ultra-High PSRR Vout: 5.0 V; TJ = -40°C to +125°C
IC REG LDO 12V 1A TO220-3 / Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of onsemi LM7805ACT provided by its distributors.

LM78XXA Series 5 V Fixed Output 1 A 3-Terminal LDO Voltage Regulator - TO-220
Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220AB Rail
ON SEMICONDUCTOR - LM7805ACT - LDO VOLTAGE REGULATOR, 5V, 1A, TO-220-3
IC, LDO VOLT REG, 5V, 1A, TO-220-3
LDO, 2VDO, 1A, 5V, 3TO220; Primary Input Voltage:35V; Output Voltage Fixed:5V; Dropout Voltage Vdo:2V; Voltage Regulator Case Style:TO-220; No. of Pins:3; Output Current:1A; Operating Temperature Min:0°C; Operating Temperature Max:125°C; MSL:(Not Applicable); SVHC:No SVHC (20-Jun-2013)
The LM78XX series of three terminal positive regulators are available in the TO-220 package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7805ACT.