Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM431AIMX

EAR99 LM431 Tape & Reel (TR) 2012 voltage reference device 1mA 36V 54.4ppm/C ±2%
$ 0.227
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM431AIMX.

IHS

Datasheet0 pages0 years ago
Datasheet11 pages13 years ago

onsemi

Future Electronics

Fairchild Semiconductor

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.227
$ 0.143
$ 0.143
Stock
449,101
353,487
353,487
Authorized Distributors
4
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
2.45 V
2.45 V
2.45 V
Max Output Voltage
2.55 V
2.55 V
2.55 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-09-25
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-11-13
LTD Date2021-05-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiKA431DTF
EAR99 KA431 Tape & Reel (TR) 2012 voltage reference device 1mA 36V -25C~85C TA ±2%
onsemiLM431ACMX
LM431A Series 2.5 V to 36 V ±2% Adj. Programmable Shunt Regulator - SOIC-8
onsemiLM431CIMX
EAR99 LM431 Tape & Reel (TR) 2013 voltage reference device 1mA 37V 54.509ppm/C 卤0.5%
Texas InstrumentsTL431CPSR
IC VREF SHUNT ADJ 2.2% 8SO Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-SO
Texas InstrumentsTL431ACPSR
IC VREF SHUNT ADJ 1% 8SO Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SO
Texas InstrumentsTL431BCPSR
IC VREF SHUNT ADJ 0.5% 8SO Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA 8-SO

Descriptions

Descriptions of onsemi LM431AIMX provided by its distributors.

EAR99 LM431 Tape & Reel (TR) 2012 voltage reference device 1mA 36V 54.4ppm/C ±2%
LM431A Series 36 V 100 mA SMT Programmable Shunt Regulator - SOIC-8
V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOP T/R
The LM431A/LM431B/LM431C are three-terminal output adjustable regulators with thermal stability over operating temperature range. The output voltage can be set any value between VREF (approximately 2.5 volts) and 36 volts with two external resistors. These devices have a typical dynamic output impedance of 0.2W. Active output circuit provides a sharp turn-on characteristic, making these devices excellent replacement for Zener Diodes in many applications. Product Highlights: Programmable output voltage to 36 volts Low dynamic output impedance 0.20 typical Sink current capability of 1.0 to 100mA Equivalent full-range temperature coefficient of 50ppm/C typical Temperature compensated for operation over full rated operating temperature range Low output noise voltage Fast turn-on response

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM431AIMX.