Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM337BD2TR4G

Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = -40° to +125°C

$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM337BD2TR4G.

Upverter

Datasheet11 pages4 years ago

HQonline

IHS

onsemi

Augswan

Inventory History

3 month trend:
+73.83%

CAD Models

Download onsemi LM337BD2TR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.576
$ 0.458
Stock
348,622
130,153
Authorized Distributors
6
1
Case/Package
TO-263
TO-263
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-37 V
Max Output Voltage
-
-1.2 V
Accuracy
-
-
Dropout Voltage
2.7 V
2.5 V
Power Supply Rejection Ratio (PSRR)
77 dB
77 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiLM337D2TG
Low Drop Out (LDO) Regulator Negative 1.2 Volt to -37 Volt 1.5A 3-Pin(2+Tab) D2PAK
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = 0° to +125°C
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = -40° to +125°C

Descriptions

Descriptions of onsemi LM337BD2TR4G provided by its distributors.

Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = -40° to +125°C
LDO Regulator Neg -1.2V to -37V 1.5A 3-Pin(2+Tab) D2PAK T/R
Avnet Japan
Linear Voltage Regulator, Adjustable, -1.2V to -37V/1.5A out, TO-263-3
LM337 Series 1.5 A 1.2-37 V Adjustable Output Negative Voltage Regulator - D2PAK
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2
onsemi Linear voltage regulator chip, -1.2 → -37 Voutput, 1.5Amaximum output, single output, D2PAK, surface mount, 3needle
LINEAR VOLT REG, -37V, 1.5A, TO-263-3; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -1.2V; Adjustable Output Voltage Max: -37V; Input Voltage Min: -; Input Voltage Max: -40V; Product Range: -; Output Current: 1.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM337BD2TR4G.