Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM337BD2TG

Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = -40° to +125°C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM337BD2TG.

IHS

Datasheet11 pages6 years ago

Upverter

element14 APAC

iiiC

CAD Models

Download onsemi LM337BD2TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.576
Stock
132,498
359,008
Authorized Distributors
0
6
Case/Package
TO-263
TO-263
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-37 V
-
Max Output Voltage
-1.2 V
-
Accuracy
-
-
Dropout Voltage
2.5 V
2.7 V
Power Supply Rejection Ratio (PSRR)
77 dB
77 dB

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiLM337D2TG
Low Drop Out (LDO) Regulator Negative 1.2 Volt to -37 Volt 1.5A 3-Pin(2+Tab) D2PAK
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = 0° to +125°C
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = -40° to +125°C

Descriptions

Descriptions of onsemi LM337BD2TG provided by its distributors.

Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = -40° to +125°C
LDO Regulator Neg -1.2V to -37V 1.5A 3-Pin(2+Tab) D2PAK Rail
LM337 Series 1.5 A 1.2-37 V Adjustable Output Negative Voltage Regulator - D2PAK
1.5 AMP, ADJUSTABLE OUTPUT, NEGATIVE VOLTAGE REGULATOR Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2
V REG, 1.5A, -1.2V TO -37V, 3D2PAK; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -37V; Adjustable Output Voltage Max: -1.2V; Input Voltage Min: -40V; Input Voltage Max: -3V; Product Range: -; Output Current: 1.5
The LM337 is an adjustable 3-terminal negative voltage regulator capable of supplying in excess of 1.5 A over an output voltage range of -1.2V to -37 V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further it employs internal current limiting thermal shutdown and safe area compensation making it essentially blow-out proof. The LM337 serves a wide variety of applications including local on card regulation. This device can also be used to make a programmable output regulator or by connecting a fixed resistor between the adjustment and output the LM337 can be used as a precision current regulator.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM337BD2TG.