What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi LM317MBT

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive
$ 0.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM317MBT.

HQonline

Datasheet14 pages14 years ago
Datasheet13 pages16 years ago
Datasheet13 pages18 years ago

onsemi

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi LM317MBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.208
$ 0.289
Stock
75,566
215,669
Authorized Distributors
1
6
Case/Package
TO-220-3
TO-220
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
-
500 mA
Min Input Voltage
40 V
4.2 V
Max Input Voltage
40 V
40 V
Min Output Voltage
-
1.2 V
Max Output Voltage
-
37 V
Accuracy
-
4 %
Dropout Voltage
-
2.1 V
Power Supply Rejection Ratio (PSRR)
-
80 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

3-Terminal 1A Positive Voltage Regulator | IC REG LINEAR 12V 1A TO220-3
Obsolete Lead Free Positive 2013 Linear Voltage Regulator IC 0C~125C 1A 2V
onsemiKA78M06TU
IC REG LDO 6V .5A TO-220
onsemiKA78M15TU
70dB(120Hz) 6mA Fixed 500mA 1 15V 35V 2V@ 500mA (Typ) TO-220-3 Through hole mounting
onsemiLM7824ACT
IC REG LDO 24V 1A TO220-3
STMicroelectronicsL7809ABV-DG
L78 Series 1.5 A 9 V Fixed Positive Voltage Regulator - TO-220

Descriptions

Descriptions of onsemi LM317MBT provided by its distributors.

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive
Three-Terminal Adjustable Output Positive Voltage Regulator | IC REG LIN POS ADJ 500MA TO220AB
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3
REG STD LIN ADJ POS 1.2V TO 37V 0.25A 3PIN TO-220
IC REG LINEAR ADJ 0.5A TO220AB
Obsolete Contains Lead Positive Not Qualified Linear Voltage Regulator IC -40C~125C TJ 500mA 2.54mm 3V
IC REG LIN POS ADJ 500MA TO220AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd