Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM317LDG

Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.1A 8-Pin SOIC
$ 0.069
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM317LDG.

Upverter

Datasheet12 pages18 years ago

IHS

onsemi

Newark

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LM317LDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.119
$ 0.119
Stock
199,294
21,786,174
21,786,174
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
1.95 V
1.9 V
1.9 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-10-31
LTD Date2020-10-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 8 months ago)

Related Parts

Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.1A 8-Pin SOIC N
onsemiLM317LBDG
Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.1A 8-Pin SOIC
onsemiLM317LM
IC REG LINEAR ADJ 0.1A 8SOIC / Standard Regulator Pos 1.2V to 37V 0.05A 8-Pin SOIC Tube
Texas InstrumentsUA78L15ACD
IC REG LINEAR 15V 100MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Texas InstrumentsMC79L05ACDR
IC REG LINEAR -5V 100MA 8SOIC Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC

Descriptions

Descriptions of onsemi LM317LDG provided by its distributors.

Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.1A 8-Pin SOIC
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C
Standard Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC N Tube
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, SOIC-8,VS 40V, VO 1.2 TO 37V
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC 80dB 0C~125C 625mW 100mA
100 MILLIAMP ADJUSTABLE OUTPUT, POSITIVE VOLTAGE REGULATOR Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PDSO8
Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:37V; Input Voltage Min:5V; Input Voltage Max:35V; Product Range:-; Output Current:100Ma; Output Type:adjustable; No. Of Pins:8Pins; Msl:- Rohs Compliant: Yes
ON SEMICONDUCTOR - LM317LDG - Linearer Spannungsregler, positiv einstellbar, 40Vin primärseitig, 1.2-37V/100mA/1 Ausgang, SOIC-8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317LDG.