STMicroelectronics L78L08ACZTR

STMicroelectronics Linear Voltage Regulator, 8V Out, 100mA Max, Single Output, TO-92, TH, 3-Pin
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L08ACZTR.

element14 APAC

Datasheet45 pages10 years ago

Newark

Future Electronics

STMicroelectronics

TME

Inventory History

3 month trend:
-9.61%

CAD Models

Download STMicroelectronics L78L08ACZTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.108
$ 0.108
Stock
1,030,753
1,987,031
1,987,031
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
23 V
23 V
23 V
Min Output Voltage
7.6 V
7.6 V
7.6 V
Max Output Voltage
8.4 V
8.4 V
8.4 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
45 dB
45 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL78L09ACZ-TR
L78L Series 100 mA 9 V Positive Voltage LDO Regulator Through Hole - TO-92
STMicroelectronicsL78L08ABZ-AP
L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - TO-92
STMicroelectronicsL78L33ACZTR
L78L Series 3.3 V 100 mA Fixed Positive Voltage Regulator - TO-92-3
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C

Descriptions

Descriptions of STMicroelectronics L78L08ACZTR provided by its distributors.

STMicroelectronics Linear Voltage Regulator, 8V Out, 100mA Max, Single Output, TO-92, TH, 3-Pin
L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - TO-92
8V 100mA LDO Regulator, TO-92, 30V In, 1.7V Dropout
Standard Regulator Pos 8V 0.1A 3-Pin TO-92 T/R
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 8VBIPolar
L78L08 Tape & Reel (TR) Through Hole Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 4.95mm 100mA 0C~125C
IC, LINEAR VOLTAGE REGULATOR, 8V, TO-92; Input Voltage Min: 14V; Input Voltage Max: 30V; Output Current: 100mA; No. of Pins: 3; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Packaging: Cut
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L08ACZTR.