Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM317LBDR2G

IC REG LINEAR ADJ 0.1A 8SOIC / LDO Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC N T/R
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM317LBDR2G.

Upverter

Datasheet15 pages5 years ago

IHS

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
-37.04%

CAD Models

Download onsemi LM317LBDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.119
$ 0.119
Stock
17,766,744
21,836,402
21,836,402
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
1.3 V
4.2 V
4.2 V
Max Input Voltage
4.2 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
-
1.9 V
1.9 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.1A 8-Pin SOIC N
onsemiLM317LDG
Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.1A 8-Pin SOIC
onsemiLM317LBDG
Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.1A 8-Pin SOIC
Texas InstrumentsMC79L05ACDR
IC REG LINEAR -5V 100MA 8SOIC Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC

Descriptions

Descriptions of onsemi LM317LBDR2G provided by its distributors.

IC REG LINEAR ADJ 0.1A 8SOIC / LDO Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC N T/R
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C
onsemi Linear Regulator, 1.2-37V Out, 100mA, Single Ch, SOIC, SMD, 8-Pin
Linear Voltage Regulator, Adjustable, 1.2V to 37V/100 mA out, SOIC-8
LM317L Series 100 mA Adjustable Surface Mount Voltage Regulator - SOIC-8
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PDSO8
Linear Voltage Regulator, Adj; |Onsemi LM317LBDR2G.
80dB@(120Hz) 100mA Adjustable 1.2V~37V Positive 40V SOP-8 Linear Voltage Regulators (LDO) ROHS
LINEAR VOLT REG, ADJ, 37V, 0.1A, SOIC-8; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: -; Input Voltage Max: 40V; Product Range: -; Output Current: 100mA; Output Type: Adjustable; Linear Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Output Voltage Max: 37V; Output Voltage Min: 1.2V
Output Voltage Min. V = 1.2 / Output Voltage Max. V = 37 / Output Current mA = 100 / Polarity = Positive / Load Regulation % = 0.5 / Line Regulation % = 0.04 / Dropout Voltage V = 1.9 / Quiescent Current (Iq) mA = 3.5 / Supply Voltage Min. V = 2.8 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317LBDR2G.