onsemi LM311MX

Comparator Single ±15V/30V 8-Pin SOIC N T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM311MX.

IHS

Datasheet11 pages24 years ago
Datasheet10 pages24 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2011-05-22
LTD Date2011-07-22

Descriptions

Descriptions of onsemi LM311MX provided by its distributors.

Comparator Single ±15V/30V 8-Pin SOIC N T/R
Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8
LM111-N/LM211-N/LM311-N Voltage Comparator | IC COMPARATOR SINGLE 8-SOP
The LM311 series is a monolithic, low input current voltage comparator. The device is also designed to operate from dual or single supply voltage.
Voltage Comparator IC; No. of Comparators:1; Comparator Type:General Purpose; Response Time:200ns; Supply Current:3mA; Supply Voltage Min:5V; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:8-SOP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd