onsemi LM311M

Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM311M.

IHS

Datasheet10 pages24 years ago

Augswan

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi LM311M provided by its distributors.

Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8
Comparator Single ±15V/30V 8-Pin SOP Rail
Comparators Single Comparator
RoHS Compliant Lead Free General Purpose 2001 General Purpose Comparator 0C~70C 500mW 106.02dB 7.5mV
The LM311 series is a monolithic, low input current voltage comparator. The device is also designed to operate from dual or single supply voltage.
Voltage Comparator IC; No. of Comparators:1; Comparator Type:General Purpose; Response Time:200ns; Supply Current:3mA; Supply Voltage Min:5V; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:8-SOP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 311M
  • LM311 M
  • LM311M.