Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM2904VDMR2G

ROHS3Compliant EAR99 LM2904 Tin (Sn) op amp amplifier circuit 3.1mm 0.5muA 7mV 50dB
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2904VDMR2G.

IHS

Datasheet16 pages5 years ago

Upverter

onsemi

Master Electronics

Newark

Inventory History

3 month trend:
-53.53%

CAD Models

Download onsemi LM2904VDMR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ROHS3Compliant EAR99 LM2904 Tin (Sn) op amp buffer circuit 3.1mm 0.5muA 7mV 50dB
ROHS3Compliant EAR99 NCV2904 Tape & Reel (TR) op amp amplifier circuit 3.1mm 0.5muA 7mV 50dB
ROHS3Compliant EAR99 LM2904 Tape & Reel (TR) op amp buffer circuit 3.1mm 0.1muA 7mV 50dB
STMicroelectronicsLM2904ST
LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
STMicroelectronicsLM358ST
LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - MSOIC-8
STMicroelectronicsLM2904YST
ROHS3Compliant EAR99 LM2904 Matte Tin (Sn) op amp buffer circuit 3mm 0.15muA 12V 1100kHz

Descriptions

Descriptions of onsemi LM2904VDMR2G provided by its distributors.

ROHS3Compliant EAR99 LM2904 Tin (Sn) op amp amplifier circuit 3.1mm 0.5muA 7mV 50dB
Operational Amplifier, Single Supply, Dual
Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDSO8
General Purpose Op Amp 1.5mA(x2 Ch) 600mV/μs 1MHz Shutdown 40mA 2-Ch 2-Op ±16V 32V 7mV 45nA MSOP-8 SMD Adhesive Mount 3mm × 3mm × 1.1mm
OP-AMP, 1MHZ, 0.6V/US, MSOP-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.6V/µs; Supply Voltage Range: 3V to 32V; Amplifier Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2904VDMR2G.