onsemi LM2904ADMR2G

LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - MICRO-8
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2904ADMR2G.

IHS

Datasheet16 pages5 years ago

Upverter

onsemi

Augswan

Electro Sonic

Inventory History

3 month trend:
-58.52%

CAD Models

Download onsemi LM2904ADMR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - MICRO-8
LM2904 Series 0.6 V/us 32 V Single Supply Dual Operational Amplifier - Micro-8
onsemi General Purpose Op Amp, Dual Channel, MSOP Package, Single Supply, SMD, 8-Pin
STMicroelectronicsLM2904ST
LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
STMicroelectronicsLM358ST
LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - MSOIC-8
STMicroelectronicsLM2904YST
ROHS3Compliant EAR99 LM2904 Matte Tin (Sn) op amp buffer circuit 3mm 0.15muA 12V 1100kHz

Descriptions

Descriptions of onsemi LM2904ADMR2G provided by its distributors.

LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - MICRO-8
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
null 45nA 1MHz MSOP-8 Operational Amplifier ROHS
Operational Amplifier, Single Supply, Dual
Op Amp General Purpose MSOP-8, 2 Ch, 800μA, 600mV/μs, 1MHz, Shutdown, 40mA, ±16V/32V, 2mV, 45nA, SMD, Adhesive Mount, 3mm × 3mm × 1.1mm
OP-AMP, DUAL, 1MHZ, 0.6V/US, MSOP-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.6V/µs; Supply Voltage Range: 3V to 32V; Amplifier Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd