Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM2901VDR2G

LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2901VDR2G.

HQonline

Datasheet12 pages15 years ago
Datasheet12 pages19 years ago

IHS

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.31%

CAD Models

Download onsemi LM2901VDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.15
$ 0.15
Stock
478,197
9,899,895
9,899,895
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Comparator Quad ±18V/36V Automotive 14-Pin SOIC N T/R / IC COMP QUAD SGL SUPPLY 14SOIC
onsemiLM2901DG
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Texas InstrumentsLM2901QDRQ1
Automotive, 30-V quad differential comparator 14-SOIC -40 to 125
Texas InstrumentsLM2901QDRG4Q1
Automotive, 30-V quad differential comparator 14-SOIC -40 to 125
Texas InstrumentsLM2901VQDRG4Q1
Automotive, enhanced-voltage quad differential comparator 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi LM2901VDR2G provided by its distributors.

LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Comparator, Quad, Single Supply, 36 V TA= -40° to +125°C
LM2901VDR2G QUAD COMPARATOR, CMOS, TTL O/P, 1.3US 3 - 36 V 14-PIN SOIC
onsemi Comparators, SOICencapsulation, surface mount, double/Single power supply, 4passageway
QUAD COMPARATOR 15000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO14
Comparator Quad ±18V/36V 14-Pin SOIC N T/R
Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Comparator Type:Differential; No. Of Comparators:4 Comparators; Response Time:1.3Μs; Supply Voltage Range:3V To 36V; Comparator Case Style:Soic; No. Of Pins:14Pins; Ic Output Type:Cmos, Ttl; Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi LM2901VDR2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2901VDR2G.