onsemi LM2901DR

Quad Differential Comparator 14-SOIC -40 to 125
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2901DR.

Texas Instruments

Datasheet32 pages13 years ago
Datasheet31 pages14 years ago
Datasheet31 pages14 years ago

Newark

iiiC

Arrow Electronics

Farnell

CAD Models

Download onsemi LM2901DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of onsemi LM2901DR provided by its distributors.

Quad Differential Comparator 14-SOIC -40 to 125
Amplifier; Voltage Comparator; 36 V; 0.8 mA (Typ.) @ 5 V, 36V; SOIC
IC, DIFFERENTIAL COMP, QUAD 0.3 uS SOIC1
Comparator Quad ±15V/30V 14-Pin SOIC T/R
IC, DIFFERENTIAL COMP, QUAD 0.3 uS SOIC1; IC, DIFFERENTIAL COMP, QUAD 0.3 uS SOIC14; Comparator Type:Differential; No. of Comparators:4; Response Time:300ns; IC Output Type:CMOS, MOS, Open-Collector / Drain, TTL; Output Compatibility:CMOS, MOS, TTL; Supply Current:800µA
Voltage Comparator IC; No. of Comparators:4; Comparator Type:General Purpose; Response Time:0.3µs; Output Type:TTL/MOS/CMOS; Supply Current:0.8mA; Supply Voltage Min:2V; Supply Voltage Max:36V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd