Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM2595TADJG

Conv DC-DC 4.5V to 40V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube

$ 1.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2595TADJG.

IHS

Datasheet24 pages3 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LM2595TADJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Related Parts

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A Adjustable 1.23 V to 37 V
Texas InstrumentsLM2575T-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 10mA, VO 1.23 to 37V
Texas InstrumentsTL2575-ADJIKV
IC REG BUCK ADJ 1A TO220-5 Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-220-5 Formed Leads
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 3.3 V
IC REG BUCK 12V 1A TO220-5 / Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-220-5
Texas InstrumentsTL2575-33IKV
Conv DC-DC 4.75V to 40V Step Down Single-Out 3.3V 1A 5-Pin(5+Tab) TO-220 Tube

Descriptions

Descriptions of onsemi LM2595TADJG provided by its distributors.

Conv DC-DC 4.5V to 40V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube
LM2595 Series 40 V Input 1 A Adj Output Step Down Switching Regulator - TO-220-5
LM2595TADJG STEP-DOWN SWITCHING REGULATOR 1A ADJUSTABLE,1.23 TO 37V,5-PIN TO-220
Buck Regulator, Switching, 1.0 A
Switching Voltage Regulators 1A BUCK SW REG 150KHZ
1A Buck Sw Reg 150Khz Rohs Compliant: Yes
2.6 A SWITCHING REGULATOR 180 kHz SWITCHING FREQ-MAX ZFM5
DC/DC CONV, BUCK, 165KHZ, TO-220-5; Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TO-220; No. of Pins: 5Pins; Output Current: 1A; Output Voltag

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2595TADJG.