Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP38858T-1.2/NOPB

1.5-A, low-VIN (0.98-V), high-accuracy, ultra-low-dropout voltage regulator 5-TO-220 -40 to 125
$ 1.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38858T-1.2/NOPB.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Datasheet16 pages14 years ago

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP38858T-1.2/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLP38855T-1.2/NOPB
1.5-A, low-VIN (0.98-V), ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 125
Texas InstrumentsLP3852ET-1.8/NOPB
1.5-A, 7-V, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
Texas InstrumentsLP38843T-0.8
3A Fast-Response Ultra Low Dropout Linear Regulators 5-TO-220 -40 to 125
MicrochipTC1263-3.0VAT
LDO Regulator Pos 3V 0.5A 5-Pin(5+Tab) TO-220 Tube
MicrochipTC1265-3.3VAT
Ic, volt Regulator, fixed,+3.3V, cmos, sip,5; |Microchip Technology TC1265-3.3VAT
MicrochipTC1263-2.8VAT
LDO Regulator Pos 2.8V 0.5A 5-Pin(5+Tab) TO-220 Tube

Descriptions

Descriptions of Texas Instruments LP38858T-1.2/NOPB provided by its distributors.

1.5-A, low-VIN (0.98-V), high-accuracy, ultra-low-dropout voltage regulator 5-TO-220 -40 to 125
LP38858 Tube Through Hole Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 180mV 4.7mm 1.5A -40C~125C
80dB~65dB(120Hz~1kHz) 8.5mA positive electrode Fixed 1.5A 1 1.2V 980mV 1.2V 5.5V 180mV@ 1.5A 0.2%/A(Typ) 0.04(Typ) TO-220-5 Through hole mounting 10.16mm*4.57mm*8.64mm
LDO Linear Regulator; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:5.5V; Output Voltage Max:1.2V; Output Current Max:1500mA; Dropout Voltage, Vdo:0.18V; Voltage Tolerance ±:0.01%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38858T-1.2NOPB
  • LP38858T1.2/NOPB