Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LF347N

Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LF347N.

IHS

Datasheet6 pages25 years ago
Datasheet4 pages29 years ago
Datasheet4 pages0 years ago

Augswan

Farnell

Verical

Alternate Parts

Price @ 1000
$ 0.962
Stock
45,958
124,833
Authorized Distributors
0
2
Case/Package
DIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
8 V/µs
13 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
13 mV
10 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
-
Operating Supply Current
7.2 mA
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1998-01-09
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2010-06-03
LTD Date2010-12-03

Related Parts

onsemiKA324
QUAD OPERATIONAL AMPLIFIER | IC OPAMP GP 4 CIRCUIT 14MDIP
onsemiKA324A
Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDIP14
onsemiMC33204VP
Operational Amplifier, 4 Func, 17000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLM324AN
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-PDIP 0 to 70
Texas InstrumentsLM324N
Operational Amplifier, Quad, 1 Mhz, 4, 0.5 V/ S, 1.5V To 16V, Dip, 14 Rohs Compliant: Yes
MicrochipMCP6004-E/P
IC OPAMP GP 4 CIRCUIT 14DIP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP

Descriptions

Descriptions of onsemi LF347N provided by its distributors.

Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDIP14
IC LF347N Quad Wide Bandwidth JFET Input Operational Amplifier 18V 1000mW
Lead Free Not Qualified 2001 Through Hole J-FET Amplifier 570mW 70dB 13V/mus 0C~70C
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Supply Voltage Max:18V; No. of Pins:14; Amplifier Type:Operational; Leaded Process Compatible:Yes; Package/Case:14-DIP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, OP AMP, QUAD JFET, DIP14, 347; Op Amp Type:High Speed; No. of Amplifiers:4; Bandwidth:4MHz; Slew Rate:13V/µs; Supply Voltage Range:± 15V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:347; Gain Bandwidth:4MHz; Package / Case:DIP; Slew Rate:13V/µs; Supply Voltage Max:18V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF347 N
  • LF347N.