Texas Instruments LM324N

Operational Amplifier, Quad, 1 Mhz, 4, 0.5 V/ S, 1.5V To 16V, Dip, 14 Rohs Compliant: Yes
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM324N.

Farnell

Datasheet39 pages11 years ago
Datasheet27 pages18 years ago
Datasheet40 pages10 years ago
Datasheet39 pages11 years ago

Texas Instruments

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
-36.54%

CAD Models

Download Texas Instruments LM324N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM324NE3
ROHS3Compliant EAR99 LM324 Matte Tin (Sn) op amp amplifier circuit 19.3mm 0.5muA 7mV 1200kHz
Texas InstrumentsLM324KN
Quad, 30-V 1.2-MHz improved ESD (2 kV) operational amplifier 14-PDIP 0 to 70
Texas InstrumentsLM324NE4
AMPLIFIER; QUADRUPLE OPERATIONAL; + 16/+ 32 V; 1.4 MA (TYP.) @ 0.5 VCC; + 32 V
onsemiLM2902VNG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments LM324N provided by its distributors.

Operational Amplifier, Quad, 1 Mhz, 4, 0.5 V/ S, 1.5V To 16V, Dip, 14 Rohs Compliant: Yes
AMPLIFIER; QUADRUPLE OPERATIONAL; + 16/+ 32 V; 1.4 MA (TYP.) @ 0.5 VCC; + 32 V
Quad 30-V 1.2-MHz operational amplifier 14-PDIP 0 to 70
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
Four channels 45nA 1.2MHz DIP-14 Operational Amplifier ROHS
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin PDIP Tube
Texas Instruments Precision operational amplifier, Four channels, PDIPencapsulation, double/Single power supply, Through hole mounting, 14Pin
QUAD OP-AMP 7000 uV OFFSET-MAX 1 MHz BAND WIDTH PDIP14
IC, OP AMP, QUADRUPLE; No. of Amplifiers:4 Amplifier; Bandwidth:1.2MHz; Slew Rate:0.5V/µs; Supply Voltage Range:3V to 32V, ± 1.5V to ± 16V; Amplifier Case Style:DIP; No. of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Amplifer Supply Voltage:± 1.5V to ± 16V; Base Number:324; Current Iqc Typ:0.3mA; Input Offset Voltage Max:7mV; No. of Amplifiers:4Amplifiers; Op Amp Type:High Gain; Operating Temperature Range:0°C to +70°C; Output Current + Max:40mA; Supply Current:3mA; Supply Voltage + Nom:30V; Supply Voltage Max:32V; Supply Voltage Min:3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 324 N
  • LM 324N
  • LM-324-N
  • LM-324N
  • LM324 N
  • LM324-N
  • LM324N .
  • LM324N.
  • LM324N..
  • LM324N...
  • LM324N......