
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LE2432DXATBG | 45,000 | 3572 | 23h | ||||||||
| Flip Electronics | LE2432DXATBG | 45,000 | 5d | |||||||||
| Farnell | LE2432DXATBG | 0 | 5K | Tape & Reel | 21h | |||||||
| Worldway Electronics | LE2432DXATBG | 7,024 | 7 | Tape & Reel | 21h | |||||||
| Bettlink | LE2432DXATBG | 32,000 | 4h |
Download onsemi LE2432DXATBG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi LE2432DXATBG provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: